Arrow Electronic Components Online
TC826TB|ABBTB|simage
TC826TB|ABBTB|limage
Cable Accessories

TC826-TB

Cable Accessories Four Way Mounting Base Nylon Natural Bulk

ABB Installation Products, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Four Way Mounting Base
  • Color
    Natural
  • Body Material
    Nylon
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    12.7
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources