Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.90.00.00
Automotive
No
PPAP
No
Configuration
Quad
Channel Mode
Enhancement
Channel Type
N|P
Number of Elements per Chip
4
Maximum Drain-Source Voltage (V)
200
Maximum Drain-Source Resistance (mOhm)
6000@10V@N Channel|7000@10V@P Channel
Typical Input Capacitance @ Vds (pF)
56@25V@N Channel|75@25V@P Channel
Typical Fall Time (ns)
15(Max)
Typical Rise Time (ns)
15(Max)
Typical Turn-Off Delay Time (ns)
20(Max)
Typical Turn-On Delay Time (ns)
10(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

