Level Translators
TC7WPB9307FK,LF(CT
Voltage Level Translator 2-CH Unidirectional 8-Pin US T/R Automotive AEC-Q100
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
2
Maximum Propagation Delay Time @ Maximum CL (ns)
2.2@2.5V@3.3V
Absolute Propagation Delay Time (ns)
19
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-64
Minimum Operating Supply Voltage (V)
1.65/2.3
Typical Operating Supply Voltage (V)
1.8/2.5|1.8/3.3|1.8/5|2.5/3.3|2.5/5|3.3/5
Maximum Operating Supply Voltage (V)
5/5.5
Maximum Quiescent Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.3
Package Length
2
PCB changed
8
Supplier Package
US
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

