Arrow Electronic Components Online
TC7SZ00FELJCT|TOSHIBA|simage
TC7SZ00FELJCT|TOSHIBA|limage
Logic Gates

TC7SZ00FE,LJ(CT

NAND Gate 1-Element 2-IN 5-Pin ESV T/R Automotive AEC-Q100

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Logic Family
    7SZ
  • Logic Function
    NAND
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.6@5V|4.6@3.3V
  • Absolute Propagation Delay Time (ns)
    11
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    ESV
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources