Inverters and Schmitt Triggers
TC7SH04FU,LJ(CT
Inverter 1-Element 5-Pin USV T/R Automotive AEC-Q100
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Family
VHC
Logic Function
Inverter
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
10.6@3.3V|7.5@5V
Absolute Propagation Delay Time (ns)
12
Process Technology
600nm
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
USV
Pin Count
5
Lead Shape
Gull-wing

