Arrow Electronic Components Online
TC7S66FULF|TOSHIBA|limage
TC7S66FULF|TOSHIBA|simage
Analog Switch Multiplexers

TC7S66FU,LF

Analog Switch Single SPST 5-Pin USV T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    12@9V|11@12V|75@2V|15@4.5V
  • Maximum Turn-On Time (ns)
    150@2V
  • Maximum Turn-Off Time (ns)
    170@2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    200(Typ)@9V|200(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    3|9|5
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Low Level Output Current (mA)
    12.5
  • Maximum High Level Output Current (mA)
    12.5
  • Maximum On Resistance (Ohm)
    340@4.5V
  • Maximum On Resistance Range (Ohm)
    250 to 400
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    USV
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources