Buffers and Line Drivers
TC7PZ17FU,LJ(CT
Schmitt Trigger Buffer 2-CH Non-Inverting 6-Pin US T/R Automotive AEC-Q100
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Logic Function
Schmitt Trigger Buffer
Number of Elements per Chip
2
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Input Enables per Chip
0
Number of Outputs per Chip
2
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
4.4@3.3V|3.7@5V
Absolute Propagation Delay Time (ns)
15
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Supplier Package
US
Pin Count
6

