Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
LCX
Logic Function
Inverter
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
4.4@3.3V|3.5@5V
Absolute Propagation Delay Time (ns)
9.5
Output Type
Push-Pull
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Supplier Package
US
Pin Count
6
Lead Shape
Gull-wing

