Bus Switches
TC7MBL3257CFK-EL
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin VSSOP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Process Technology
CMOS
Maximum On Resistance (Ohm)
26(Typ)
Maximum High Level Output Current (mA)
-50
Maximum Low Level Output Current (mA)
50
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
10
Maximum Power Dissipation (mW)
180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
3
Package Length
4.25(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
16
Lead Shape
Gull-wing

