Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Bus Switch
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
11
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
11@1.8V|7@2.5V|6@3.3V
Maximum On Resistance (Ohm)
19(Typ)
Maximum High Level Output Current (mA)
-50
Maximum Low Level Output Current (mA)
50
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
10
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5.4(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

