Arrow Electronic Components Online
TC78S122FNGEL|TOSHIBA|simage
TC78S122FNGEL|TOSHIBA|limage
Motor Controller and Driver ICs

TC78S122FNG,EL

H-Bridge Motor Driver 24V 48-Pin HTSSOP EP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Output Voltage (V)
    40(Max)
  • Maximum Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 38
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    10
  • Maximum Power Dissipation (mW)
    1300
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources