Arrow Electronic Components Online
TC78H610FNGEL|TOSHIBA|simage
TC78H610FNGEL|TOSHIBA|originalImage
Motor Controller and Driver ICs

TC78H610FNG,EL

Dual H-Bridge Motor Driver 3.3V 16-Pin SSOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Dual H-Bridge
  • Maximum Output Current (A)
    0.8
  • Minimum Operating Supply Voltage (V)
    2.7
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    1
  • Maximum Power Dissipation (mW)
    780
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    4.4
  • Package Length
    5.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources