Motor Controller and Driver ICs
TC78B011FTG,EL
Triple Half Bridge Motor Pre-Driver 14.8V 36-Pin WQFN EP
ToshibaTC78B011FTG Sensor-less Sinewave PWM Pre-driver for 3-phase Brushless Motor Controller Driver
The TCB011FTG is a sinusoidal 3-phase PWM chopper pre-driver for a sensorless brushless motor. Motor speed can be controlled by selecting amongst the PWM duty cycle, analog voltage and I2C. Non-volatile memory is implemented and it can be set and tuned according to the motor’s specific desired application. The TC78B011FTG also has a closed loop speed control function without the need of an external microcomputer. TC78B011FTG is used with six external MOSFET inverters that can output drive a wide range of sensorless brushless motors.
TC78B009FTG is a related device that features a trapezoidal 3-phase PWM chopper pre-driver for a sensorless brushless motor.
Key Features and Benefits:
- • Sensorless Sinewave PWM drive
- • Capable to drive Delta or Wye configured motors
- • Pre-driver for high side and low side N-ch MOSFETs drive
- • 8 selectable levels of gate drive current
- • Built-in closed loop speed control with adjustable speed curve
- • Motor speed control by analog voltage, PWM duty cycle or I2C
- • Abnormality detection output
- • Built-in Error Detection – ISD, OCP, TSD, UVLO
- • Charge pump low voltage detection (CPVSD)
- • Lock protection
- • Small QFN 5.0x5.0mm 36 pin package
Applications:
- • Servo Motors
- • Robotics
- • Fans
- • Pumps
- • Portable vacuum motors
Related Product:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Pre-Driver
Motor Type
Brushless DC Motor
Output Configuration
Triple Half Bridge
Output Voltage (V)
40(Max)
Maximum Output Current (A)
0.24
Minimum Operating Supply Voltage (V)
9
Operating Supply Voltage Range (V)
9 to 27
Typical Operating Supply Voltage (V)
14.8
Maximum Operating Supply Voltage (V)
27
Maximum Supply Current (mA)
18
Maximum Power Dissipation (mW)
4100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
36
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
36

