Arrow Electronic Components Online
TC7662BCPA|MICROCHP|simage
TC7662BCPA|MICROCHP|limage
Charge Pump

TC7662BCPA

Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Inverting
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.5 to -15
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    0.16
  • Maximum Power Dissipation (mW)
    730
  • Output Current (mA)
    20
  • Maximum Switching Frequency (kHz)
    35(Typ)
  • Efficiency (%)
    97(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources