Charge Pump
TC7660SEOA
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Adjustable
Output Voltage (V)
-12 to -1.5|3 to 24
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
0.16
Maximum Power Dissipation (mW)
470
Output Current (mA)
20
Maximum Switching Frequency (kHz)
45(Typ)
Efficiency (%)
98(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

