Microchip TechnologyTC7660SCOA713Charge Pump

Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R

The TC7660SCOA713 charge pump voltage doubler from Microchip Technology is a highly-efficient tool that can give you the ability to raise or lower the voltage across components within your circuit. With an output that has a voltage of -12 to -1.5|3 to 24 V, this is power management at its best. Its output produces a current of 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting charge pump has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 12 V.

315 parts: Ships in 2 days

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      315
      Country Of origin:
      Thailand
         
      • Price: $0.6300
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Thailand
      • In Stock: 315 parts
      • Price: $0.6300

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.