10-25% Off
Microchip TechnologyTC7660HEPACharge Pump
Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.5 to -10 | |
| 1.5 | |
| 10 | |
| 1 | |
| 730 | |
| 20 | |
| 120(Typ) | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Have variability with different voltages by using this TC7660HEPA charge pump voltage doubler from Microchip Technology. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

