Arrow Electronic Components Online
TC75W70L8XLF|TOSHIBA|simage
TC75W70L8XLF|TOSHIBA|limage
Linear Comparators

TC75W70L8X,LF

Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOT-902 T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical Response Time (us)
    0.014
  • Typical Response Time Range (us)
    0.0003 to 0.05
  • Maximum Propagation Delay Time (ns)
    800(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    ±2.75|5.5
  • Maximum Input Offset Voltage (mV)
    6@3V
  • Minimum Single Supply Voltage (V)
    1.3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Bias Current (uA)
    0.000001(Typ)@3V
  • Maximum Supply Current (mA)
    0.047@3V
  • Typical Output Current (mA)
    18@3V
  • Maximum Power Dissipation (mW)
    300
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-902
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources