Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical Response Time (us)
0.06
Typical Response Time Range (us)
0.05 to 0.5
Maximum Propagation Delay Time (ns)
680(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
±3.5|7
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
7
Maximum Dual Supply Voltage (V)
±3.5
Typical Voltage Gain (dB)
94
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.000001(Typ)@5V
Maximum Supply Current (mA)
0.022@5V
Typical Output Current (mA)
25@5V
Maximum Power Dissipation (mW)
200
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SMV
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

