Arrow Electronic Components Online
TC75S54FUTE85LF|TOSHIBA|simage
TC75S54FUTE85LF|TOSHIBA|limage
Operational Amplifiers - Op Amps

TC75S54FU(TE85L,F)

Op Amp Single GP ±3.5V/7V 5-Pin USV T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    10@3V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    7
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Typical Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±3.5
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@3V
  • Typical Input Bias Current (uA)
    0.000001@3V
  • Maximum Supply Current (mA)
    0.2@3V
  • Typical Output Current (mA)
    0.2@3V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    200
  • Typical Slew Rate (V/us)
    0.7@3V
  • Typical Voltage Gain (dB)
    70
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    USV
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources