Analog to Digital Converters - ADCs
TC7109CKW
1-Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin MQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Dual Slope
Resolution
12bit+Sign
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
10sps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±3.5V
Typical Dual Supply Voltage (V)
±5
Maximum Power Dissipation (mW)
1000
Integral Nonlinearity Error
±1Counts
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
44
Lead Shape
Gull-wing

