Arrow Electronic Components Online
TC7107ACLW|MICROCHP|simage
TC7107ACLW|MICROCHP|limage
Analog to Digital Converters - ADCs

TC7107ACLW

1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Dual Slope
  • Resolution
    3 1/2Digit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    LED
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    0.2V/2V
  • Typical Dual Supply Voltage (V)
    ±5
  • Typical Power Dissipation (mW)
    10
  • Maximum Power Dissipation (mW)
    1230
  • Integral Nonlinearity Error
    ±1Counts
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    3.87
  • Package Width
    16.59
  • Package Length
    16.59
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources