Analog to Digital Converters - ADCs
TC7106CPL
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Dual Slope
Resolution
3 1/2Digit
Number of ADCs
1
Number of Input Channels
1
Interface Type
LCD
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
0.2V/2V
Typical Power Dissipation (mW)
10
Maximum Power Dissipation (mW)
1230
Integral Nonlinearity Error
±1Counts
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
53.21(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
40
Lead Shape
Through Hole
Order Quantity

