Arrow Electronic Components Online
TC650CGVUA|MICROCHP|simage
TC650CGVUA|MICROCHP|limage
Fan Controllers

TC650CGVUA

PWM Fan Controller

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Current (mA)
    0.09
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Number of Supported Fans
    1
  • Over Temperature Alert
    Yes
  • Maximum Temperature Accuracy (°C)
    ±2.5
  • System Shutdown
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources