Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Current (mA)
0.09
Control Method
PWM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Number of Supported Fans
1
Over Temperature Alert
Yes
Maximum Temperature Accuracy (°C)
±2.5
System Shutdown
Yes
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

