Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
-0.3 to 17
Maximum Supply Current (uA)
8000
Maximum Output Current (mA)
90
Low Level Output Current (uA)
1000
High Level Output Current (uA)
-1000(Max)
Maximum Power Dissipation (mW)
1560
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
8.63
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24

