Arrow Electronic Components Online
TC62D748CFGCELB|TOSHIBA|simage
TC62D748CFGCELB|TOSHIBA|limage
LED Drivers

TC62D748CFG,C,EL,B

LED Driver 8uA Supply Current 24-Pin SSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    17
  • Maximum Supply Current (uA)
    8
  • Maximum Output Current (mA)
    90
  • Maximum Power Dissipation (mW)
    1320
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    6
  • Package Length
    13.5(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    24

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources