Arrow Electronic Components Online
TC6-03-PF|TE|simage
TC6-03-PF|TE|limage
Connector Accessories

TC6-03-PF

Connector Accessories Barrier Strip Cover Straight Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip Cover
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Black
  • Packaging
    Package
  • Product Length (mm)
    28.346
  • Product Depth (mm)
    15.87
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources