Arrow Electronic Components Online
TC595002ECBTR|MICROCHP|simage
TC595002ECBTR|MICROCHP|limage
Linear Regulators

TC595002ECBTR

LDO Regulator Neg -5V 0.1A 3-Pin SOT-23A T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    -5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    -12
  • Maximum Input Voltage (V)
    -10
  • Maximum Dropout Voltage @ Current (V)
    0.6@100mA|0.3@50mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    80mV
  • Maximum Power Dissipation (mW)
    150
  • Junction to Ambient
    359°C/W
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23A
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources