Supervisory Circuits
TC54VC4202ECB713
Processor Supervisor 4.2V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
0.2
Output Driver
Active Low/CMOS/Push-Pull
Minimum Reset Threshold Voltage (V)
4.12
Typical Reset Threshold Voltage (V)
4.2
Maximum Reset Threshold Voltage (V)
4.28
Monitored Voltage (V)
0.7 to 10
Minimum Operating Supply Voltage (V)
0.7
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (uA)
1(Typ)
Maximum Power Dissipation (mW)
240
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.8(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23A
Pin Count
3
Order Quantity

