Analog Front End - AFE
TC500COE
AFE General Purpose 1 ADC 16bit ±5V 16-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
1
Number of ADCs
1
Number of ADC Inputs
1
Resolution (bit)
16
Interface Type
Serial (3-Wire)
Minimum Operating Supply Voltage (V)
±4.5
Typical Operating Supply Voltage (V)
±5
Maximum Operating Supply Voltage (V)
±7.5
Typical Supply Current (mA)
1
Power Supply Type
Analog
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.31
Package Width
7.49
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

