Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
45@5V|20@10V|15@15V
Maximum Turn-On Time (ns)
550@5V
Maximum Turn-Off Time (ns)
450@5V
Maximum Frequency (25°C) @ Vcc (MHz)
40(Typ)@±5V/-5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5|9|12|15
Maximum Single Supply Voltage (V)
18
Minimum Dual Supply Voltage (V)
±1.5|-1.5
Typical Dual Supply Voltage (V)
±3|-3|±5|-5
Maximum Dual Supply Voltage (V)
±9|-9
Maximum On Resistance (Ohm)
950@5V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single|Dual|Triple
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
2.8
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
SM
Pin Count
8
We don't have prices now, please check later.
Order Quantity

