Inverters and Schmitt Triggers
TC4S584F(TE85L,F)
Inverter Schmitt Trigger 1-Element 5-Pin SMV T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
4000B
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
300@5V|160@10V|120@15V
Absolute Propagation Delay Time (ns)
340
Maximum Low Level Output Current (mA)
4(Min)
Maximum High Level Output Current (mA)
-4(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
12|3.3|5|9|15
Maximum Operating Supply Voltage (V)
18
Typical Quiescent Current (uA)
0.004
Maximum Quiescent Current (uA)
4
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SMV
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

