Gate and Power Drivers
TC4431COA713
Driver 1.5A 1-OUT High Side Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Driver Type
High Side
Driver Configuration
Inverting
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
40
Maximum Fall Time (ns)
50
Maximum Propagation Delay Time (ns)
90
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
4
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.4(Min)
Peak Output Current (A)
1.5(Typ)
Output Resistance (Ohm)
7
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Special Features
Under Voltage Lockout
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

