Gate and Power Drivers
TC4427MJA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin CDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
30
Maximum Fall Time (ns)
30
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
4.5
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.4(Min)
Peak Output Current (A)
1.5(Typ)
Output Resistance (Ohm)
7
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
4.45(Max)
Package Width
6.3
Package Length
9.65
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

