Arrow Electronic Components Online
TC4424COE|MICROCHP|limage
TC4424COE|MICROCHP|simage
Gate and Power Drivers

TC4424COE

Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    35
  • Maximum Propagation Delay Time (ns)
    75
  • Input Logic Compatibility
    CMOS, TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    2.5
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.4(Min)
  • Peak Output Current (A)
    3(Typ)
  • Output Resistance (Ohm)
    3.5, 2.8
  • Maximum Power Dissipation (mW)
    470
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.31
  • Package Width
    7.49
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources