Gate and Power Drivers
TC4424AVPA
Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
21
Maximum Fall Time (ns)
21
Maximum Propagation Delay Time (ns)
48
Input Logic Compatibility
TTL|CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
2
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.5
Peak Output Current (A)
4.5(Typ)
Output Resistance (Ohm)
2.8|2.2
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

