Gate and Power Drivers
TC4422CAT
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT, MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
75
Maximum Fall Time (ns)
75
Maximum Propagation Delay Time (ns)
60
Input Logic Compatibility
CMOS, TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
1.5
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.8
Peak Output Current (A)
9(Typ)
Output Resistance (Ohm)
1.4, 0.9
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
9.02(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Order Quantity

