Arrow Electronic Components Online
TC4422AVPA|MICROCHP|simage
TC4422AVPA|MICROCHP|limage
Gate and Power Drivers

TC4422AVPA

Driver 10A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    34
  • Maximum Fall Time (ns)
    32
  • Maximum Propagation Delay Time (ns)
    49
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    0.25
  • Typical Input Low Threshold Voltage (V)
    1.3
  • Typical Input High Threshold Voltage (V)
    1.8
  • Peak Output Current (A)
    10(Typ)
  • Output Resistance (Ohm)
    0.8|1.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.06(Max)
  • Package Width
    6.6(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources