Gate and Power Drivers
TC4421AVMF
Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Driver Type
Low Side
Driver Configuration
Inverting
Number of Drivers
1
Number of Outputs
1
Maximum Rise Time (ns)
34
Maximum Fall Time (ns)
32
Maximum Propagation Delay Time (ns)
49
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
0.25
Typical Input Low Threshold Voltage (V)
1.3
Typical Input High Threshold Voltage (V)
1.8
Peak Output Current (A)
10(Typ)
Output Resistance (Ohm)
0.8|1.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.84
Package Width
5.99
Package Length
4.92
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN-S EP
Pin Count
8
Lead Shape
No Lead

