Arrow Electronic Components Online
TC4017BPNF|TOSHIBA|simage
TC4017BPNF|TOSHIBA|limage
Counter Shift Registers

TC4017BP(N,F)

Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Decade
  • Logic Family
    4000B
  • Logic Function
    Counter/Divider
  • Operation Mode
    UP Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    10
  • Number of Stages
    5
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    650@5V|270@10V|170@15V
  • Absolute Propagation Delay Time (ns)
    650
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.4
  • Package Length
    19.75(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources