Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Logic Family
4000B
Logic Function
NAND
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
200@5V|100@10V|80@15V
Absolute Propagation Delay Time (ns)
200
Maximum Low Level Output Current (mA)
4(Min)
Maximum High Level Output Current (mA)
-4(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Typical Quiescent Current (uA)
0.002
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.4 mm
Package Length
5.4(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing