Microcontrollers - MCUs
TC365DP64F300WAAKXUMA1
MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V 176-Pin LQFP EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
AURIX
Instruction Set Architecture
RISC
Device Core
TriCore
Maximum CPU Frequency (MHz)
300
Maximum Clock Rate (MHz)
300
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
672KB
Interface Type
CAN/Ethernet/FlexRay/HSSL/I2C/LIN/SENT/SI5/SPI
No. of Timers
1
Number of ADCs
1
ADC Channels
14
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
4
I2C
1
I2S
1
CAN
8
Ethernet
1
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
4.5|2.97
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5|3.63
Maximum Power Dissipation (mW)
1080
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176

