Arrow Electronic Components Online
TC364DP64F300WAAKXUMA1|INFINEON|simage
TC364DP64F300WAAKXUMA1|INFINEON|limage

TC364DP64F300WAAKXUMA1

Secure MCU 32bit AURIX TriCore RISC 4MB Flash 3.3V/5V 144-Pin LQFP EP T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    AURIX
  • Instruction Set Architecture
    RISC
  • Device Core
    TriCore
  • Maximum CPU Frequency (MHz)
    300
  • Maximum Clock Frequency (MHz)
    300
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    672KB
  • Minimum Endurance (Cycles)
    500000
  • Data Retention (Year)
    10
  • Programmability
    Yes
  • No. of Timers
    2
  • Interface Type
    CAN/Ethernet/I2C/SPI
  • UART
    0
  • USB
    0
  • SPI
    4
  • I2C
    1
  • I2S
    0
  • CAN
    8
  • Ethernet
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    Secure MCUs
  • Minimum Operating Supply Voltage (V)
    2.97, 4.5
  • Typical Operating Supply Voltage (V)
    5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.63, 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    144
Order Quantity

Documentation and Resources

Datasheets
Design resources