Arrow Electronic Components Online
TC358860XBGGOH|TOSHIBA|simage
TC358860XBGGOH|TOSHIBA|limage
Display Drivers

TC358860XBG(GOH)

Display Driver 3.63V 65-Pin TFBGA

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Display
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    65
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    65
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources