Arrow Electronic Components Online
TC358778XBGEL|TOSHIBA|simage
TC358778XBGEL|TOSHIBA|limage
Top Searched
Display Drivers

TC358778XBG(EL)

Display Driver Driver 1.3V 80-Pin VFBGA

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    1.1
  • Maximum Operating Supply Voltage (V)
    1.3
  • Typical Operating Supply Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    80
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    80
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources