Arrow Electronic Components Online
TC33X2103E|BOURNS|simage
TC33X2103E|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

1827779 TC33X-2-103E

Res Cermet Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.6 X 3.8 X 1.2mm) Footprint SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    25%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.15
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Temperature Coefficient (ppm/°C)
    ±250
  • Linear or Logarithmic
    Lin
  • Termination Style
    Footprint
  • Positions of Adjustment
    Top
  • Number of Turns (Turns)
    1(Elec), 1(Mech)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotational Life (Cycles)
    20
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tape and Reel
  • Product Shape
    Rectangular
  • Product Length (mm)
    3.6
  • Product Depth (mm)
    3.8
  • Product Height (mm)
    1.2
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.3
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources