Microcontrollers - MCUs
TC333LP32F300FAAKXUMA1
MCU 32-bit TriCore RISC 2MB Flash 3.3V/5V Automotive 100-Pin TQFP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
AURIX
Instruction Set Architecture
RISC
Device Core
TriCore
Maximum CPU Frequency (MHz)
300
Maximum Clock Frequency (MHz)
300
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
248KB
Programmability
Yes
Interface Type
CAN/SPI
No. of Timers
3
USART
0
UART
0
USB
0
SPI
4
I2C
0
I2S
0
CAN
6
Ethernet
0
Minimum Operating Supply Voltage (V)
2.97|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.63|5.5
Maximum Power Dissipation (mW)
860
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
12
Package Length
12
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Order Quantity

