Arrow Electronic Components Online
TC299TP128F300SBBKXUMA1|INFINEON|simage
TC299TP128F300SBBKXUMA1|INFINEON|limage
Microcontrollers - MCUs

TC299TP128F300SBBKXUMA1

32-bit Safety joins Performance Microcontroller Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Core
    TriCore
  • Maximum Clock Rate (MHz)
    300
  • Data Bus Width (bit)
    32
  • Number of I/Os
    263
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max) - 0.3(Min)
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    516
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    516

Documentation and Resources

Datasheets
Design resources