Arrow Electronic Components Online
TC213L8F133FABKXUMA1|INFINEON|simage
TC213L8F133FABKXUMA1|INFINEON|limage
Microcontrollers - MCUs

TC213L8F133FABKXUMA1

32-bit Safety joins Performance Microcontroller Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Core
    TriCore
  • Maximum Clock Rate (MHz)
    133
  • Data Bus Width (bit)
    32
  • Number of I/Os
    78
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources